AmphenolMS27499E14A5SConnettore circolare

Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port

By using this subminiature cylindrical MS27499E14A5S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 14-5. This socket type connector has 5 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 16.91 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.