AmphenolMS27499E10A98PConnettore circolare

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

This input/output subminiature cylindrical MS27499E10A98P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 10-98. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.