AmphenolMS27497T22A35SConnettore circolare

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497T22A35S connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 22-35. This product is 22.47 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 settimane
    • Price: $417.55
    1. 1+$417.55
    2. 10+$399.78
    3. 25+$383.71
    4. 50+$335.83

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.