AmphenolMS27497T10A5PAConnettore circolare
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 23.82 | |
| 23.82 |
Use only the best subminiature cylindrical MS27497T10A5PA connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 5 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-5. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 23.82 mm tall and 23.82 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

