AmphenolMS27497T10A35SBConnettore circolare
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 23.82 | |
| 23.82 |
This subminiature cylindrical MS27497T10A35SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 10-35. This socket type connector has 13 contacts that are plated with gold. It uses the crimp termination method. This product is 22.47 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

