AmphenolMS27497E22A2SConnettore circolare

Conn Circular SKT 85 POS Crimp ST Wall Mount 85 Terminal 1 Port

The subminiature cylindrical MS27497E22A2S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 22-2. This socket type connector has 85 contacts that are plated with gold. It has a receptacle type gender. This product is 24.05 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.