AmphenolMS27497E14B5P(LC)Connettore circolare
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 24.05 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27497E14B5P(LC) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 14-5. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

