AmphenolMS27496E17F8PCConnettore circolare
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| 16-20 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 25.75 | |
| 33.32 | |
| 33.32 |
The subminiature cylindrical MS27496E17F8PC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 17-8. It has a straight body orientation. This RCP connector has 8 contacts that are plated with gold. It has a receptacle type gender. This product is 25.75 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
