AmphenolMS27496E17F6PConnettore circolare

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

This subminiature cylindrical MS27496E17F6P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-6. It has a receptacle type gender. This product is 25.75 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.