AmphenolMS27484T24F19PAConnettore circolare

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27484T24F19PA connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 19 contacts that are plated with gold. Its shell size is 24-19. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.