AmphenolMS27484T16A35SConnettore circolare

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This subminiature cylindrical MS27484T16A35S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 16-35. It has a straight body orientation. It has a plug type gender. This socket type connector has 55 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.