AmphenolMS27484T10F13SBConnettore circolare

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

The subminiature cylindrical MS27484T10F13SB connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. Its shell size is 10-13. This socket type connector has 13 contacts that are plated with gold. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.