AmphenolMS27484E16A35SConnettore circolare

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

The subminiature cylindrical MS27484E16A35S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 55 contacts that are plated with gold. Its shell size is 16-35. It has a straight body orientation. It has a plug type gender. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.