AmphenolMS27474P8B35PConnettore circolare
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 35.3 | |
| 25.8 | |
| 31.75 | |
| 31.75 |
Make a solid connection with this subminiature cylindrical MS27474P8B35P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-35. This RCP connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 25.8 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.3 mm. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
