AmphenolMS27474E22B1PConnettore circolare
Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-1 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
Use only the best subminiature cylindrical MS27474E22B1P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 22-1. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
