AmphenolMS27473T24B4PConnettore circolare

Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

This subminiature cylindrical MS27473T24B4P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 56 contacts that are plated with gold. Its shell size is 24-4. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.