AmphenolMS27473E20A35SBConnettore circolare

Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

This subminiature cylindrical MS27473E20A35SB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-35. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.