AmphenolMS27473E14B15SAConnettore circolare

Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27473E14B15SA connector from Amphenol. Its shell size is 14-15. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 28.98 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.