AmphenolMS27473E12F35SBConnettore circolare
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 25.8 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27473E12F35SB connector from Amphenol. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-35. It has a plug type gender. This product is 23.82 mm long with a diameter of 25.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

