AmphenolMS27472T8A98PConnettore circolare

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

By using this subminiature cylindrical MS27472T8A98P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 3 contacts that are plated with gold. Its shell size is 8-98. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.