AmphenolMS27472E10F99PAConnettore circolare
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 10-99 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 23.82 | |
| 23.82 |
The subminiature cylindrical MS27472E10F99PA connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 10-99. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 7 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

