AmphenolMS27472E10F98SAConnettore circolare
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-98 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 23.82 | |
| 23.82 |
This input/output subminiature cylindrical MS27472E10F98SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-98. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

