AmphenolMS27468E9B35SAConnettore circolare
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.45 | |
| 31.57 | |
| 26.97 | |
| 26.97 |
This subminiature cylindrical MS27468E9B35SA connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 9-35. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

