AmphenolMS27467T25F19P-LCConnettore circolare

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T25F19P-LC connector from Amphenol. Its shell size is 25-19. It has a plug type gender. It has a straight body orientation. This PL connector has 19 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 47.62 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.