AmphenolMS27467T21F11P-LCConnettore circolare

Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Use this subminiature cylindrical MS27467T21F11P-LC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This PL connector has 11 contacts that are plated with gold. Its shell size is 21-11. It has a plug type gender. This product is 30.96 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.