AmphenolMS27467T15B37P-LCConnettore circolare

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467T15B37P-LC connector from Amphenol is right for you. It has a plug type gender. This PL connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-37. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 32.15 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.