AmphenolMS27466T25F46P-LCConnettore circolare
Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
By using this subminiature cylindrical MS27466T25F46P-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 46 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-46. It uses the crimp termination method. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

