NKK SwitchesMS22BFW01Interruttore a slitta
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| 5.1 | |
| 2 | |
| 4.8 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 19.6 | |
| 11.9 | |
| 7.6 | |
| 19.6 | |
| 11.9 | |
| 17.2 |
Turn your circuit on or off using the MS22BFW01 slide switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The MS22BFW01 slide switch has a solder lug termination style. This product is 19.6 mm long, 17.2 mm tall and 11.9 mm deep. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

