VishayMRS16000C1003FCT00Foro singolo fissato al resistore
Res Thin Film 100K Ohm 1% 0.4W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 200 | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS16000C1003FCT00 fixed single through-hole resistor. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This product is 3.6 mm long. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. The MRS16000C1003FCT00 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

