Microchip TechnologyMPLAD15KP18AE3Soppressori di tensioni transitorie (TVS)
TVS Diode Single Uni-Dir 18V 15KW 2-Pin PLAD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 29.2 | |
| 18 | |
| 516 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 12.57(Max) mm |
| Package Length | 12.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | PLAD |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

