Bel Power SolutionsMPB125-2048GAlimentazione da CA a CC

AC/DC Power Supply Dual-OUT 48V/12V 2.6A/0.5A 125W 16-Pin

Ensure your electronic devices operate by using this MPB125-2048G AC to DC power supply from Bel Power Solutions. It has a voltage of 48|12 V and maximum output power of 125 W. This part's 2 outputs can handle a current up to 2.6|0.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.