Bulgin Components PLCMP0050Interruttore a pressione
Switch Push Button ON Mom SPDT Flush Round Button 5A 250VAC Momentary Panel Mount Solder Tag Bulk
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPDT | |
| Flush Round Button | |
| ON Mom | |
| Threaded | |
| 5@250VAC | |
| >2000VAC | |
| >1000 | |
| 10 | |
| 35000 | |
| 1000000 | |
| 0 | |
| Panel Mount | |
| Solder Tag | |
| 4 | |
| Front Panel | |
| IP68 | |
| Stainless Steel | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| 32 | |
| 32 | |
| 32.1 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

