Bulgin Components PLCMP0038Interruttore a pressione
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Panel Mount Solder Lug Bulk
The Bulgin M-Series and Push-Pull Connectors range are the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. The M-series circular connectors offer the industry standard M5, M8, M12 (including X-Code), M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units. Suitable for industry applications including factory automation, robotics, manufacturing, process control, medical, food & beverage processing, and industrial network. The Bulgin Push-Pull Connectors includes X-series and Y-series are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC | |
| >2000VAC | |
| >1000 | |
| <10 | |
| 35000 | |
| 0 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Front Panel | |
| IP66 | |
| Glass/Nylon | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| 37 | |
| 37 | |
| 26.8 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

