| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 330 | |
| 210 | |
| 275 | |
| 550 | |
| 10% | |
| 10 | |
| 1200 | |
| 180 | |
| 23 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 4.2 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
This MOV-07D331KTR MOV from Bourns is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 550 V. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 275 VDC. This varistor has a voltage of 330 V. This device utilizes metal oxide technology. This product is 11 mm tall and 4.2 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. Its capacitance value is 150pF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

