KOA CorporationMOSX3CT631RR22JForo singolo fissato al resistore
Res Metal Oxide 0.22 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 5% | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the MOSX3CT631RR22J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 220m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 15.5 mm long. The MOSX3CT631RR22J part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
