KOA CorporationMOS2CT52R223JForo singolo fissato al resistore
Res Metal Oxide 22K Ohm 5% 2W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| High Reliability | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MOS2CT52R223J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 22K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MOS2CT52R223J part has an axial termination style. This device is made with metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
