| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally White-Transmissive-TN |
| Display Size (in) | 3.5 |
| Pixel Format (Pixels) | 320x240 |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 440 |
| Backlight | LED |
| Touchscreen | Yes |
| Active Area (mm) | 95.04x22.97 |
| Outline Dimensions (mm) | 105.5x37.8x4.2 |
| Typical Response Time (ms) | 30 |
| Interface Type | 24 Bit Parallel |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 63.9 |
| Package Width | 3.2 |
| Package Length | 76.9 |