50-75% di sconto
Diodes IncorporatedMMSZ5221B-7-FZener
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 100 | |
| 30 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 2.52 | |
| 2.28 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5221B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 100 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

