onsemiMMSZ4699T1GZener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ4699T1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 12 V. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2540+
    Manufacturer Lead Time:
    30 settimane
    Country Of origin:
    Malaysia
    • Price: $0.0158
    1. 3000+$0.0158
    2. 6000+$0.0144
    3. 9000+$0.0142

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.