Micro Commercial ComponentsMMSZ4683-TPZener
Zener Diode Single 3V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 0.95 | |
| 500 | |
| 0.05 | |
| 0.8 | |
| -55 | |
| 150 | |
| 3.15 | |
| 2.85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ4683-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.8 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

