NXP SemiconductorsMML09212HT1Amplificatori RF
RF Amp Single LNA 1.4GHz 6V 12-Pin QFN EP T/R
| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1400 | |
| 37.5@900MHz | |
| 22.8@900MHz | |
| 37@900MHz | |
| 58(Typ)@900MHz | |
| 24(Typ)@900MHz | |
| 14(Typ)@900MHz | |
| 0.52@900MHz | |
| 6 | |
| 5 | |
| 178@5V | |
| Single | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

