| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 150 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Maximum Continuous Drain Current (A) | 235 |
| Maximum Gate-Source Leakage Current (nA) | 200 |
| Maximum IDSS (uA) | 50 |
| Maximum Drain-Source Resistance (mOhm) | 4.4@10V |
| Typical Gate Charge @ Vgs (nC) | 715@10V |
| Typical Gate Charge @ 10V (nC) | 715 |
| Typical Input Capacitance @ Vds (pF) | 47500@25V |
| Maximum Power Dissipation (mW) | 680000 |
| Typical Fall Time (ns) | 265 |
| Typical Rise Time (ns) | 170 |
| Typical Turn-Off Delay Time (ns) | 115 |
| Typical Turn-On Delay Time (ns) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 5.55(Max) mm |
| Package Width | 23.25(Max) mm |
| Package Length | 25.25(Max) mm |
| PCB changed | 21 |
| Supplier Package | SMPD-X |
| Pin Count | 21 |