MagnaChip SemiconductorMMF80R650PTHMOSFETs
Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220F Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4 | |
| 8 | |
| 100 | |
| 1 | |
| 650@10V | |
| 25.8@10V | |
| 25.8 | |
| 823@25V | |
| 32000 | |
| 28 | |
| 29.6 | |
| 76.4 | |
| 15.2 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.13(Max) |
| Package Width | 4.93(Max) |
| Package Length | 10.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this MMF80R650PTH power MOSFET from MagnaChip Semiconductor. Its maximum power dissipation is 32000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with super junction technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

