MagnaChip SemiconductorMMD50R380PRHMOSFETs
Trans MOSFET N-CH 500V 11A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 3.5 | |
| 11 | |
| 100 | |
| 1 | |
| 380@10V | |
| 21.8@10V | |
| 21.8 | |
| 702@25V | |
| 83000 | |
| 28.4 | |
| 32 | |
| 59.6 | |
| 15.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.1 mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This MMD50R380PRH power MOSFET from MagnaChip Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 83000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes super junction technology. This N channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.