10-25% di sconto
SamtecMMCX-P-P-H-ST-TH1Connettore RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tray | |
| 3.5 | |
| 3.5 | |
| 4.35 | |
| Through Hole |
Do you have coaxial cables? This mmcx MMCX-P-P-H-ST-TH1 RF connector manufactured from Samtec is a must for you, it offers low transmission line impedance. This connector's body is plated in gold over nickel. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C. This product is 3.5 mm long, 4.35 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

