Diodes IncorporatedMMBZ6V2AL-7-FSoppressori ESD
ESD Suppressor Zener Uni-Dir/Bi-Dir 3V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 3 | |
| 5.89 | |
| 6.51 | |
| 8.7 | |
| 2.76 | |
| 0.5 | |
| 1 | |
| 225 | |
| 24 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs MMBZ6V2AL-7-F ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 8.7 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

