Micro Commercial ComponentsMMBT3906L3-TPGP BJT
Trans GP BJT PNP 40V 0.2A 150mW 3-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.25@1mA@10mA|0.4@5mA@50mA | |
| 0.2 | |
| 60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.08(Max) |
| Package Length | 0.68(Max) |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

