10-25% di sconto
onsemiMM5Z9V1T1GZener
Diode Zener Single 9.1V 6% 500mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 6% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.2 | |
| 15 | |
| 130 | |
| 500 | |
| -65 | |
| 150 | |
| 5.4mV/K | |
| 9.6 | |
| 8.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MM5Z9V1T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

