onsemiMM3Z3V0T1GZener

Diode Zener Single 3V 5% 500mW 2-Pin SOD-323 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MM3Z3V0T1G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration.

Import TariffMay apply to this part

48.429 pezzi: Spedisce domani

    Total$0.10Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2317+
      Manufacturer Lead Time:
      43 settimane
      Minimum Of :
      1
      Maximum Of:
      39426
      Country Of origin:
      Cina
         
      • Price: $0.0961
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2317+
      Manufacturer Lead Time:
      43 settimane
      Country Of origin:
      Cina
      • In Stock: 39.426 pezzi
      • Price: $0.0961
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1937+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 9.003 pezzi
      • Price: $0.0924

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.