TDKMLZ2012N2R2LT000Montaggio superficie induttore
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.8A 0.156Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 0.8(Typ) | |
| 0.17 | |
| 0.156 | |
| 120M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this power MLZ2012N2R2LT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 20%. It has an inductance of 2.2u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. This SMD inductor has a maximum DC current of 800mA (typ) with a maximum resistance of 156m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

